
MAX14770EGUA+ | |
|---|---|
DigiKey Part Number | MAX14770EGUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14770EGUA+ |
Description | IC TRANSCEIVER HALF 1/1 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14770EGUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹850.79000 | ₹850.79 |
| 10 | ₹661.90000 | ₹6,619.00 |
| 50 | ₹586.12140 | ₹29,306.07 |
| 100 | ₹562.65710 | ₹56,265.71 |
| 250 | ₹537.89568 | ₹1,34,473.92 |
| 500 | ₹522.96916 | ₹2,61,484.58 |
| 1,000 | ₹510.68351 | ₹5,10,683.51 |