MAX14915AFM+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14917AFM+T

DigiKey Part Number
505-MAX14917AFM+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14917AFM+T
Description
INDUSTRIAL OCTAL HIGH SIDE DRIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 700mA 48-FCQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX14917AFM+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
SPI
Voltage - Load
10V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
120mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-FCQFN (6x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12,500
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹573.00234₹14,32,505.85
Manufacturers Standard Package