
MAX1494CCJ+ | |
|---|---|
DigiKey Part Number | MAX1494CCJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1494CCJ+ |
Description | IC DAS/ADC/DAC SPECIAL 32-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1494CCJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,030.41000 | ₹3,030.41 |
| 10 | ₹2,453.30800 | ₹24,533.08 |
| 25 | ₹2,309.18640 | ₹57,729.66 |
| 100 | ₹2,150.84470 | ₹2,15,084.47 |
| 250 | ₹2,075.35660 | ₹5,18,839.15 |