


MAX15006BASA+ | |
|---|---|
DigiKey Part Number | MAX15006BASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15006BASA+ |
Description | IC REG LINEAR 5V 50MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15006BASA+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 17 µA |
Packaging Tube | Current - Supply (Max) 150 µA |
Part Status Active | PSRR 66dB (100Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.525V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹369.02000 | ₹369.02 |
| 10 | ₹278.90600 | ₹2,789.06 |
| 25 | ₹256.29880 | ₹6,407.47 |
| 100 | ₹231.42740 | ₹23,142.74 |
| 300 | ₹217.53960 | ₹65,261.88 |
| 500 | ₹212.40630 | ₹1,06,203.15 |
| 1,000 | ₹206.51788 | ₹2,06,517.88 |
| 2,500 | ₹200.30294 | ₹5,00,757.35 |