
MAX16020LTEL+T | |
|---|---|
DigiKey Part Number | MAX16020LTEL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16020LTEL+T |
Description | IC SUPERVISOR 1 CHANNEL 16TQFN |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16020LTEL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.684V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 145ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |