
MAX16020PTES+T | |
|---|---|
DigiKey Part Number | 175-MAX16020PTES+TTR-ND - Tape & Reel (TR) 175-MAX16020PTES+TCT-ND - Cut Tape (CT) 175-MAX16020PTES+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16020PTES+T |
Description | IC SUPERVISOR 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16020PTES+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.946V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 145ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹885.27000 | ₹885.27 |
| 10 | ₹689.76300 | ₹6,897.63 |
| 25 | ₹640.85880 | ₹16,021.47 |
| 100 | ₹587.04380 | ₹58,704.38 |
| 250 | ₹561.38600 | ₹1,40,346.50 |
| 500 | ₹545.92832 | ₹2,72,964.16 |
| 1,000 | ₹533.20191 | ₹5,33,201.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹519.76840 | ₹12,99,421.00 |