
MAX1668EVKIT | |
|---|---|
DigiKey Part Number | MAX1668EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1668EVKIT |
Description | EVAL BOARD FOR MAX1668 |
Customer Reference | |
Detailed Description | MAX1668 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part MAX1668 |
Sensor Type Temperature | Base Product Number |
Interface I2C |
