
MAX16839ATT+T | |
|---|---|
DigiKey Part Number | 175-MAX16839ATT+TTR-ND - Tape & Reel (TR) 175-MAX16839ATT+TCT-ND - Cut Tape (CT) 175-MAX16839ATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16839ATT+T |
Description | IC LED DRVR LIN PWM 100MA 6TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16839ATT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹333.61000 | ₹333.61 |
| 10 | ₹251.04300 | ₹2,510.43 |
| 25 | ₹230.46760 | ₹5,761.69 |
| 100 | ₹207.84210 | ₹20,784.21 |
| 250 | ₹197.04368 | ₹49,260.92 |
| 500 | ₹190.53928 | ₹95,269.64 |
| 1,000 | ₹185.18388 | ₹1,85,183.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹184.91755 | ₹4,62,293.88 |
| 5,000 | ₹181.40798 | ₹9,07,039.90 |

