
MAX17079GTL+CAZ | |
---|---|
DigiKey Part Number | 505-MAX17079GTL+CAZ-ND |
Manufacturer | |
Manufacturer Product Number | MAX17079GTL+CAZ |
Description | 4-LEVEL OR 2-LEVEL LOGIC TO HIGH |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 40-TQFN (6x6) |
EDA/CAD Models | MAX17079GTL+CAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | TFT-LCD Monitors | |
Current - Supply | 50µA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |