
MAX1747EUP+ | |
---|---|
DigiKey Part Number | MAX1747EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1747EUP+ |
Description | IC REG CONV TFT LCD 3OUT 20TSSOP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 20-TSSOP |
EDA/CAD Models | MAX1747EUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 4.5V | |
Number of Outputs | 3 | |
Voltage - Output | Adjustable | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
74 | ₹543.68838 | ₹40,232.94 |