
MAX17505SATP+T | |
|---|---|
DigiKey Part Number | 175-MAX17505SATP+TTR-ND - Tape & Reel (TR) 175-MAX17505SATP+TCT-ND - Cut Tape (CT) 175-MAX17505SATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17505SATP+T |
Description | IC REG BUCK ADJ 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17505SATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹387.65000 | ₹387.65 |
| 10 | ₹293.72200 | ₹2,937.22 |
| 25 | ₹270.20200 | ₹6,755.05 |
| 100 | ₹244.27780 | ₹24,427.78 |
| 250 | ₹231.91760 | ₹57,979.40 |
| 500 | ₹224.47202 | ₹1,12,236.01 |
| 1,000 | ₹218.34225 | ₹2,18,342.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹211.87142 | ₹5,29,678.55 |