Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17531AUB+

DigiKey Part Number
MAX17531AUB+-ND
Manufacturer
Manufacturer Product Number
MAX17531AUB+
Description
IC REG BUCK ADJ 50MA 10UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX17531AUB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37.8V
Current - Output
Frequency - Switching
100kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1,300
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹198.49000₹198.49
10₹146.95400₹1,469.54
50₹126.19240₹6,309.62
100₹119.75330₹11,975.33
250₹112.95636₹28,239.09
500₹108.85802₹54,429.01
1,000₹105.48562₹1,05,485.62
2,500₹101.92573₹2,54,814.33
5,000₹99.78040₹4,98,902.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.