MAX17651 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17651EVKITA#

DigiKey Part Number
505-MAX17651EVKITA#-ND
Manufacturer
Manufacturer Product Number
MAX17651EVKITA#
Description
EVAL BOARD FOR MAX17651
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17651 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
5V
Current - Output
100mA
Voltage - Input
4V ~ 60V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
MAX17651
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,610.96000₹3,610.96
Manufacturers Standard Package