Converter Offline Flyback Topology 100kHz ~ 350kHz 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17691BATC+

DigiKey Part Number
505-MAX17691BATC+-ND
Manufacturer
Manufacturer Product Number
MAX17691BATC+
Description
IC OFFLINE SWITCH FLYBACK 12TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz ~ 350kHz 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17691BATC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
4.2V ~ 60V
Duty Cycle
68%
Frequency - Switching
100kHz ~ 350kHz
Power (Watts)
7.5 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹531.16000₹531.16
10₹405.82500₹4,058.25
25₹374.60760₹9,365.19
100₹340.26870₹34,026.87
250₹323.89216₹80,973.04
624₹311.25319₹1,94,221.99
1,248₹303.61985₹3,78,917.57
3,120₹295.56419₹9,22,160.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.