
MAX17823BGCBL/V+T | |
|---|---|
DigiKey Part Number | 505-MAX17823BGCBL/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17823BGCBL/V+T |
Description | IC DAS/ADC/DAC SPECIAL 64-LQFP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b UART 64-LQFP (10x10) |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 9V ~ 65V, 9V ~ 65V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Data Acquisition System (DAS) | Package / Case 64-LQFP |
Number of Channels 12 | Supplier Device Package 64-LQFP (10x10) |
Resolution (Bits) 12 b | Base Product Number |
Data Interface UART |