Boost Switching Regulator IC Positive Adjustable 5.5V 1 Output 6-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX18000AWT+T

DigiKey Part Number
175-MAX18000AWT+TTR-ND - Tape & Reel (TR)
175-MAX18000AWT+TCT-ND - Cut Tape (CT)
175-MAX18000AWT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX18000AWT+T
Description
IC REG BOOST ADJ 6WLP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 5.5V 1 Output 6-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX18000AWT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
-
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP (1.07x1.57)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,036
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹305.65000₹305.65
10₹229.51700₹2,295.17
25₹210.48840₹5,262.21
100₹189.53100₹18,953.10
250₹179.53588₹44,883.97
500₹173.51420₹86,757.10
1,000₹168.55670₹1,68,556.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.