
MAX18000AWT+ | |
|---|---|
DigiKey Part Number | 175-MAX18000AWT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX18000AWT+ |
Description | IC REG BOOST ADJ 6WLP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5.5V 1 Output 6-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX18000AWT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.07x1.57) | |
Base Product Number |