MAX18002 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX18002WEVKIT#

DigiKey Part Number
175-MAX18002WEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX18002WEVKIT#
Description
EVAL BOARD FOR MAX18002
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX18002 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.5V ~ 5.5V
Current - Output
3.6A
Voltage - Input
1.8V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX18002
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,354.24000₹7,354.24
Manufacturers Standard Package