
MAX20028BATJA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20028BATJA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20028BATJA/VY+ |
Description | 3 CHANNEL HV DC/DC CONVERTER FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter Voltage Regulator IC 3 Output 32-WETQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller/Converter | |
Voltage - Input | 3.5V ~ 36V | |
Number of Outputs | 3 | |
Voltage - Output | 0.8V ~ 3.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WETQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₹338.59483 | ₹40,631.38 |