
MAX20067EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20067EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20067EVKIT# |
Description | EVAL BOARD FOR MAX20067 |
Customer Reference | |
Detailed Description | MAX20067 - Special Purpose Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Special Purpose | |
Embedded | No | |
Utilized IC / Part | MAX20067 | |
Primary Attributes | 3-Channel (Triple) | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |