
MAX20094ATIB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20094ATIB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20094ATIB/VY+ |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20094ATIB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 6.5V | |
Voltage - Supply (Max) | 36V | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹753.31000 | ₹753.31 |
| 10 | ₹584.40900 | ₹5,844.09 |
| 60 | ₹510.86367 | ₹30,651.82 |
| 120 | ₹490.96883 | ₹58,916.26 |
| 300 | ₹469.96743 | ₹1,40,990.23 |
| 540 | ₹459.08111 | ₹2,47,903.80 |
| 1,020 | ₹449.16089 | ₹4,58,144.11 |