
MAX20337EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20337EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20337EVKIT# |
Description | EVAL BOARD FOR MAX20337 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20337 - Switch, SPDT, 2:1 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Switch, SPDT, 2:1 | |
Embedded | No | |
Utilized IC / Part | MAX20337 | |
Primary Attributes | - | |
Secondary Attributes | 1.65 ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,345.85000 | ₹7,345.85 |