
MAX20419EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20419EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20419EVKIT# |
Description | EVAL BOARD FOR MAX20419 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20419 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A, 2A, 750mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 3V ~ 5.5V |
Packaging Box | Regulator Topology Boost, Buck |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part MAX20419 |
Voltage - Output 1.25V, 2.3V, 5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,703.15000 | ₹28,703.15 |