24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20444BATG/VY+

DigiKey Part Number
505-MAX20444BATG/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20444BATG/VY+
Description
IC LED DRIVER CTRLR PWM 24TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Boost, SEPIC Analog, I2C, PWM Dimming 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX20444BATG/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Type
DC DC Controller
Topology
Boost, SEPIC
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
52V
Current - Output / Channel
-
Frequency
400kHz ~ 2.2MHz
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 450
Check Lead Time
All prices are in INR
Strip
QuantityUnit PriceExt Price
75₹463.24640₹34,743.48
Manufacturers Standard Package