
MAX2055EUP+D | |
---|---|
DigiKey Part Number | MAX2055EUP+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX2055EUP+D |
Description | IC ADC DRVR/AMP VAR GAIN 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC ADC Driver/Amplifier Cellular, ATE, PHS/PAS 30MHz ~ 300MHz 40dBm Output IP3 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2055EUP+D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | ADC Driver/Amplifier | |
Frequency | 30MHz ~ 300MHz | |
RF Type | Cellular, ATE, PHS/PAS | |
Secondary Attributes | 40dBm Output IP3 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,311.58000 | ₹1,311.58 |
10 | ₹1,142.08400 | ₹11,420.84 |
74 | ₹1,019.35878 | ₹75,432.55 |
148 | ₹981.51838 | ₹1,45,264.72 |
296 | ₹945.87845 | ₹2,79,980.02 |
518 | ₹918.63203 | ₹4,75,851.39 |