
MAX2078CTK+ | |
|---|---|
DigiKey Part Number | MAX2078CTK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2078CTK+ |
Description | IC ULTRASOUND RECEIVERS 68TQFN |
Customer Reference | |
Detailed Description | Ultrasound Receivers IC Medical Ultrasound Imaging, Sonar 68-TQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2078CTK+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Ultrasound Receivers | |
Applications | Medical Ultrasound Imaging, Sonar | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN (10x10) | |
Base Product Number |