
MAX2087JCXD+ | |
|---|---|
DigiKey Part Number | 505-MAX2087JCXD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2087JCXD+ |
Description | IC ULTRASND TRANSCEIVER 336CSBGA |
Customer Reference | |
Detailed Description | Ultrasound Transceivers 336-CSBGA (10x23) |
EDA/CAD Models | MAX2087JCXD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Ultrasound Transceivers | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 336-LFBGA, CSPBGA | |
Supplier Device Package | 336-CSBGA (10x23) | |
Base Product Number |