
MAX2373ETC+T | |
|---|---|
DigiKey Part Number | MAX2373ETC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2373ETC+T |
Description | IC AMP GPS 850MHZ-940MHZ 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 850MHz ~ 940MHz 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2373ETC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 850MHz ~ 940MHz | |
P1dB | -19.5dBm | |
Gain | 15.5dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.65V ~ 3.3V | |
Current - Supply | 3.5mA | |
Test Frequency | 850MHz ~ 940MHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹391.36554 | ₹9,78,413.85 |