MAX238CWG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 67
Unit Price: ₹1,273.85000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹1,464.88000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: ₹1,273.85000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 948
Unit Price: ₹759.47000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: ₹1,446.25000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: ₹808.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 108
Unit Price: ₹563.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 261
Unit Price: ₹421.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,555
Unit Price: ₹421.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 56
Unit Price: ₹1,112.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹681.60620
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: ₹946.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 645
Unit Price: ₹946.77000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,475
Unit Price: ₹284.21735
Datasheet
4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX238CWG

DigiKey Part Number
MAX238CWG-ND
Manufacturer
Manufacturer Product Number
MAX238CWG
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX238CWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types