8/8 Transceiver Full RS232 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX248CQH+TD

DigiKey Part Number
MAX248CQH+TD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX248CQH+TD
Description
IC TRANSCEIVER FULL 8/8 44PLCC
Customer Reference
Detailed Description
8/8 Transceiver Full RS232 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
MAX248CQH+TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
8/8
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types