
MAX25206ATPC/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25206ATPC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25206ATPC/VY+ |
Description | 65V 7UA BUCK CONTROLLER FOR AUTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SWTQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 60V | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-SWTQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹417.81000 | ₹417.81 |
| 10 | ₹319.46900 | ₹3,194.69 |
| 75 | ₹272.62973 | ₹20,447.23 |
| 150 | ₹261.74773 | ₹39,262.16 |
| 300 | ₹254.49500 | ₹76,348.50 |