
MAX25232ATCF/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25232ATCF/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25232ATCF/V+ |
Description | IC REG BUCK ADJ 3A 12TDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX25232ATCF/V+ Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 12-TDFN (3x3) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹399.77000 | ₹399.77 |
| 10 | ₹302.57500 | ₹3,025.75 |
| 25 | ₹278.29080 | ₹6,957.27 |
| 100 | ₹251.60220 | ₹25,160.22 |
| 250 | ₹238.87672 | ₹59,719.18 |
| 624 | ₹229.05239 | ₹1,42,928.69 |
| 1,248 | ₹223.11924 | ₹2,78,452.81 |
| 3,120 | ₹216.85726 | ₹6,76,594.65 |
