22 FC2QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25240AFFA/VY+

DigiKey Part Number
505-MAX25240AFFA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25240AFFA/VY+
Description
IC REG BUCK BST ADJ/3V 22FC2QFN
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 3V (5V) 1 Output 6A 22-PowerWFQFN
cms-datasheet
 cms-datasheet
EDA/CAD Models
MAX25240AFFA/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-FC2QFN (4.25x4.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Factory Stock: 980
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in INR
Tray
Quantitycms-unit-priceExt Price
1₹682.41000₹682.41
10₹527.73700₹5,277.37
25₹489.02840₹12,225.71
100₹446.51310₹44,651.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.