
MAX25250ATPA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25250ATPA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25250ATPA/VY+ |
Description | ASIL B MINI PMIC FOR CAMERA SENS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 20-WETQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25250ATPA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | Adjustable, 3V ~ 4V, 1A | |
Voltage/Current - Output 2 | Adjustable, 0.8V ~ 3.9875V, 1.2A | |
Voltage/Current - Output 3 | Adjustable, 0.8V ~ 3.9875V, 1.2A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 5V ~ 22V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WETQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹617.82000 | ₹617.82 |
| 10 | ₹474.87600 | ₹4,748.76 |
| 25 | ₹439.12960 | ₹10,978.24 |
| 100 | ₹399.82390 | ₹39,982.39 |
| 490 | ₹370.10055 | ₹1,81,349.27 |
| 980 | ₹360.75723 | ₹3,53,542.09 |
| 1,470 | ₹356.07829 | ₹5,23,435.09 |