
MAX25300EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25300EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25300EVKIT# |
Description | EVAL BOARD FOR MAX25300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25300 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 1.7V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MAX25300 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,983.38000 | ₹14,983.38 |