
MAX25301EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25301EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25301EVKIT# |
Description | EVAL BOARD FOR MAX25301 |
Customer Reference | |
Detailed Description | MAX25301 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.6V ~ 5.3V | |
Current - Output | 1A | |
Voltage - Input | 1.7V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MAX25301 | |
Note | - | |
Base Product Number |