
MAX25308EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25308EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25308EVKIT# |
Description | EVAL BOARD FOR MAX25308 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25308 - 3 - Triple Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 3 - Triple | |
Voltage - Output | 0.6V ~ 3.8V | |
Current - Output | 600mA, 300mA, 300mA | |
Voltage - Input | 1.7V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MAX25308 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,283.44000 | ₹15,283.44 |