Filter IC Universal Switched Capacitor 2nd Order 57kHz 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX261BCNG+

DigiKey Part Number
MAX261BCNG+-ND
Manufacturer
Manufacturer Product Number
MAX261BCNG+
Description
IC FILTER 57KHZ UNIV SWTCH 24DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 2nd Order 57kHz 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX261BCNG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
57kHz
Number of Filters
2
Filter Order
2nd
Voltage - Supply
4.74V ~ 12.6V, ±2.37V ~ 6.3V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹3,227.03000₹3,227.03
15₹2,547.82933₹38,217.44
30₹2,442.34300₹73,270.29
105₹2,296.78638₹2,41,162.57
255₹2,220.66259₹5,66,268.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.