
MAX2623EUA+T | |
---|---|
DigiKey Part Number | 175-MAX2623EUA+TTR-ND - Tape & Reel (TR) 175-MAX2623EUA+TCT-ND - Cut Tape (CT) 175-MAX2623EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2623EUA+T |
Description | IC SELF-CONTAINED VCO 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 917.5MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2623EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 885 ~ 950MHz | |
Frequency - Center | 917.5MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Tuning Voltage (VDC) | 0.4 V ~ 2.4 V | |
2nd Harmonic, Typ (dBc) | -27 | |
Icc Max | 11.5mA | |
Pushing (MHz/V) | 0.28 (Typ) | |
Power (dBm) | -3 ±3 | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.043" (1.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹503.21898 | ₹12,58,047.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹788.90000 | ₹788.90 |
10 | ₹684.45200 | ₹6,844.52 |
25 | ₹648.15680 | ₹16,203.92 |
100 | ₹598.34720 | ₹59,834.72 |
250 | ₹568.52524 | ₹1,42,131.31 |
500 | ₹547.48144 | ₹2,73,740.72 |
1,000 | ₹532.22702 | ₹5,32,227.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹788.90000 | ₹788.90 |
10 | ₹684.45200 | ₹6,844.52 |
25 | ₹648.15680 | ₹16,203.92 |
100 | ₹598.34720 | ₹59,834.72 |
250 | ₹568.52524 | ₹1,42,131.31 |
500 | ₹547.48144 | ₹2,73,740.72 |
1,000 | ₹527.65603 | ₹5,27,656.03 |