
MAX26404AFOCY+T | |
---|---|
DigiKey Part Number | 175-MAX26404AFOCY+TTR-ND - Tape & Reel (TR) 175-MAX26404AFOCY+TCT-ND - Cut Tape (CT) 175-MAX26404AFOCY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX26404AFOCY+T |
Description | 36V 4A/5A/6A SYNC LOW IQ BUCK CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 1 Output 4A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹297.28000 | ₹297.28 |
10 | ₹223.35900 | ₹2,233.59 |
25 | ₹204.84760 | ₹5,121.19 |
100 | ₹184.51710 | ₹18,451.71 |
250 | ₹174.82136 | ₹43,705.34 |
500 | ₹168.98048 | ₹84,490.24 |
1,000 | ₹164.17166 | ₹1,64,171.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹159.09556 | ₹3,97,738.90 |
5,000 | ₹156.03580 | ₹7,80,179.00 |