8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2673EUA-T

DigiKey Part Number
MAX2673EUA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2673EUA-T
Description
IC UPCONVERTER UMAX
Customer Reference
Detailed Description
RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz 8-uMAX/uSOP
EDA/CAD Models
MAX2673EUA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular, ISM, PCS, WLAN
Frequency
400MHz ~ 2.5GHz
Number of Mixers
1
Gain
8.6dB
Noise Figure
10.4dB
Secondary Attributes
Up Converter
Current - Supply
20.5mA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types