Supervisor Open Drain or Open Collector 1 Channel 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16020PTES+T

DigiKey Part Number
175-MAX16020PTES+TTR-ND - Tape & Reel (TR)
175-MAX16020PTES+TCT-ND - Cut Tape (CT)
175-MAX16020PTES+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16020PTES+T
Description
IC SUPERVISOR 1 CHANNEL 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16020PTES+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.946V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
145ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹885.27000₹885.27
10₹689.76300₹6,897.63
25₹640.85880₹16,021.47
100₹587.04380₹58,704.38
250₹561.38600₹1,40,346.50
500₹545.92832₹2,72,964.16
1,000₹533.20191₹5,33,201.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹519.76840₹12,99,421.00
Manufacturers Standard Package