
MAX31740ATA+ | |
|---|---|
DigiKey Part Number | MAX31740ATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31740ATA+ |
Description | IC INTERFACE SPECIALIZED 8TDFN |
Customer Reference | |
Detailed Description | Fan Controller Interface 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31740ATA+ Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 8-WFDFN Exposed Pad |
Packaging Strip | Supplier Device Package 8-TDFN (2x3) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Fan Controller | Base Product Number |

