
MAX32663AGTGFS+ | |
|---|---|
DigiKey Part Number | 505-MAX32663AGTGFS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32663AGTGFS+ |
Description | SENSOR HUB W/ B-SECUR'S FULL HEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input I2C, SPI Output 24-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32663AGTGFS+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,872.11000 | ₹1,872.11 |
| 5 | ₹1,707.72600 | ₹8,538.63 |
| 10 | ₹1,646.41000 | ₹16,464.10 |
| 25 | ₹1,573.27800 | ₹39,331.95 |
| 50 | ₹1,523.23700 | ₹76,161.85 |
| 100 | ₹1,477.33360 | ₹1,47,733.36 |
| 624 | ₹1,373.45412 | ₹8,57,035.37 |