
MAX35103EHJ+T | |
|---|---|
DigiKey Part Number | 175-MAX35103EHJ+TTR-ND - Tape & Reel (TR) 175-MAX35103EHJ+TCT-ND - Cut Tape (CT) 175-MAX35103EHJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX35103EHJ+T |
Description | IC TIME-TO-DIGITAL CNVTR 32TQFN |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC CMOS Input CMOS Output 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX35103EHJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Time to Flight to Digital Converter | |
Input Type | CMOS | |
Output Type | CMOS | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |