
MAX3524EUB+T | |
|---|---|
DigiKey Part Number | MAX3524EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3524EUB+T |
Description | IC AMP CATV 44MHZ-880MHZ 10UMAX |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 44MHz ~ 880MHz 10-uMAX/uSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 44MHz ~ 880MHz | |
P1dB | - | |
Gain | 9.8dB | |
Noise Figure | 4.2dB | |
RF Type | CATV | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 85mA | |
Test Frequency | 44MHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |