
MAX367CPN+ | |
|---|---|
DigiKey Part Number | MAX367CPN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX367CPN+ |
Description | TVS DEVICE MIXED 40V 18-PDIP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 8 Circuit ±40V Through Hole 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX367CPN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 8 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |