
MAX3736ETE+T | |
---|---|
DigiKey Part Number | 175-MAX3736ETE+TTR-ND - Tape & Reel (TR) 175-MAX3736ETE+TCT-ND - Cut Tape (CT) 175-MAX3736ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3736ETE+T |
Description | IC LASER DRVR 3.2GB 3.63V 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 2.97V ~ 3.63V 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3736ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 3.2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 22 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,418.95000 | ₹1,418.95 |
10 | ₹1,124.42500 | ₹11,244.25 |
25 | ₹1,050.82360 | ₹26,270.59 |
100 | ₹969.91050 | ₹96,991.05 |
250 | ₹931.33696 | ₹2,32,834.24 |
500 | ₹908.09062 | ₹4,54,045.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹819.73575 | ₹20,49,339.38 |