
MAX7033ETJ+ | |
---|---|
DigiKey Part Number | MAX7033ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7033ETJ+ |
Description | RF RCVR ASK 315MHZ/433MHZ 32TQFN |
Customer Reference | |
Detailed Description | - RF Receiver ASK 315MHz, 433MHz -114dBm 33kbps PCB, Surface Mount 32-TQFN (5x5) |
EDA/CAD Models | MAX7033ETJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 315MHz, 433MHz | |
Sensitivity | -114dBm | |
Data Rate (Max) | 33kbps | |
Modulation or Protocol | ASK | |
Applications | Remote Controls, RKE, Wireless Sensors | |
Current - Receiving | 5.2mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |