
MAX38656AEVK#WLP | |
|---|---|
DigiKey Part Number | 505-MAX38656AEVK#WLP-ND |
Manufacturer | |
Manufacturer Product Number | MAX38656AEVK#WLP |
Description | IC REG BUCK ADJ 1.5A 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 1.5A 6-XFBGA, WLBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.58x0.89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,052.45000 | ₹14,052.45 |
| 10 | ₹11,899.10700 | ₹1,18,991.07 |
| 25 | ₹11,361.42360 | ₹2,84,035.59 |